Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-FRD1003500000

RS Stock No.: 183-8332Brand: LumiledsManufacturers Part No.: L128-FRD1003500000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

2.5 V

Radiant Flux

159 mW @ 200 mA (Typ.)mW

Viewing Angle

130 °

Dominant Wavelength

740 (Peak) nm

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

300mA

You may be interested in
Lumileds2.5 V Red LED 2835  SMD, LUXEON 2835 L128-FRD1003500000
AED 1.984Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 3,570.00

AED 0.892 Each (On a Reel of 4000) (ex VAT)

AED 3,748.50

AED 0.937 Each (On a Reel of 4000) (inc. VAT)

Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-FRD1003500000

AED 3,570.00

AED 0.892 Each (On a Reel of 4000) (ex VAT)

AED 3,748.50

AED 0.937 Each (On a Reel of 4000) (inc. VAT)

Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-FRD1003500000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lumileds2.5 V Red LED 2835  SMD, LUXEON 2835 L128-FRD1003500000
AED 1.984Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

2.5 V

Radiant Flux

159 mW @ 200 mA (Typ.)mW

Viewing Angle

130 °

Dominant Wavelength

740 (Peak) nm

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

300mA

You may be interested in
Lumileds2.5 V Red LED 2835  SMD, LUXEON 2835 L128-FRD1003500000
AED 1.984Each (In a Pack of 25) (ex VAT)