Technical Document
Specifications
Brand
LumiledsLED Colours
Green
Package Type
2835
Mounting Type
Surface Mount
Forward Voltage
3.1 V
Viewing Angle
120 °
Luminous Flux
121 lm @ 200 mA (Typ.)
Series
LUXEON 2835
Dimensions
3.5 x 2.8 x 0.7mm
Forward Current
240mA
AED 47.25
AED 1.89 Each (In a Pack of 25) (ex VAT)
AED 49.61
AED 1.984 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 47.25
AED 1.89 Each (In a Pack of 25) (ex VAT)
AED 49.61
AED 1.984 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 1.89 | AED 47.25 |
100 - 475 | AED 1.785 | AED 44.62 |
500 - 975 | AED 1.68 | AED 42.00 |
1000 - 1975 | AED 1.575 | AED 39.38 |
2000+ | AED 1.47 | AED 36.75 |
Technical Document
Specifications
Brand
LumiledsLED Colours
Green
Package Type
2835
Mounting Type
Surface Mount
Forward Voltage
3.1 V
Viewing Angle
120 °
Luminous Flux
121 lm @ 200 mA (Typ.)
Series
LUXEON 2835
Dimensions
3.5 x 2.8 x 0.7mm
Forward Current
240mA