Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-RED1003500000

RS Stock No.: 183-8337Brand: LumiledsManufacturers Part No.: L128-RED1003500000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

2.5 V

Viewing Angle

130 °

Luminous Flux

27 lm @ 200 mA (Typ.)

Dominant Wavelength

630 nm

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

250mA

You may be interested in
Lumileds2.5 V Red LED 2835  SMD, LUXEON 2835 L128-RED1003500000
AED 1.489Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 2,520.00

AED 0.63 Each (On a Reel of 4000) (ex VAT)

AED 2,646.00

AED 0.662 Each (On a Reel of 4000) (inc. VAT)

Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-RED1003500000

AED 2,520.00

AED 0.63 Each (On a Reel of 4000) (ex VAT)

AED 2,646.00

AED 0.662 Each (On a Reel of 4000) (inc. VAT)

Lumileds2.5 V Red LED 2835 SMD, LUXEON 2835 L128-RED1003500000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lumileds2.5 V Red LED 2835  SMD, LUXEON 2835 L128-RED1003500000
AED 1.489Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

2.5 V

Viewing Angle

130 °

Luminous Flux

27 lm @ 200 mA (Typ.)

Dominant Wavelength

630 nm

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

Forward Current

250mA

You may be interested in
Lumileds2.5 V Red LED 2835  SMD, LUXEON 2835 L128-RED1003500000
AED 1.489Each (In a Pack of 50) (ex VAT)