Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumileds3.5 V Green LED SMD, LUXEON C L1C1-GRN1000000000

RS Stock No.: 170-9792Brand: LumiledsManufacturers Part No.: L1C1-GRN1000000000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

3

Viewing Angle

170 °

Luminous Flux

97 lm

Lens Shape

Dome

Dominant Wavelength

520 → 540 nm

Forward Current

1050mA

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Country of Origin

Malaysia

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds

Stock information temporarily unavailable.

AED 5,098.50

AED 5.098 Each (On a Reel of 1000) (ex VAT)

AED 5,353.42

AED 5.353 Each (On a Reel of 1000) (inc. VAT)

Lumileds3.5 V Green LED SMD, LUXEON C L1C1-GRN1000000000

AED 5,098.50

AED 5.098 Each (On a Reel of 1000) (ex VAT)

AED 5,353.42

AED 5.353 Each (On a Reel of 1000) (inc. VAT)

Lumileds3.5 V Green LED SMD, LUXEON C L1C1-GRN1000000000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

3

Viewing Angle

170 °

Luminous Flux

97 lm

Lens Shape

Dome

Dominant Wavelength

520 → 540 nm

Forward Current

1050mA

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Country of Origin

Malaysia

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds