Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumileds3 V White High-Power LED 3535 SMD, LUXEON HL2X L1HX-3570200000000

RS Stock No.: 213-0850Brand: LumiledsManufacturers Part No.: L1HX-3570200000000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Series

LUXEON HL2X

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 38.32

AED 3.832 Each (In a Pack of 10) (ex VAT)

AED 40.24

AED 4.024 Each (In a Pack of 10) (inc. VAT)

Lumileds3 V White High-Power LED 3535 SMD, LUXEON HL2X L1HX-3570200000000
Select packaging type

AED 38.32

AED 3.832 Each (In a Pack of 10) (ex VAT)

AED 40.24

AED 4.024 Each (In a Pack of 10) (inc. VAT)

Lumileds3 V White High-Power LED 3535 SMD, LUXEON HL2X L1HX-3570200000000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Series

LUXEON HL2X

Country of Origin

Malaysia