L1I0-0850060000000 Lumileds, Luxeon IR Domed Line 850nm IR LED, SMD package

RS Stock No.: 136-6434Brand: LumiledsManufacturers Part No.: L1I0-0850060000000
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

850nm

Radiant Flux

1350mW

Radiant Intensity

1150mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

3

Dimensions

3.7 x 3.7 x 2.96mm

Lens Shape

Dome

Series

Luxeon IR Domed Line

Maximum Supply Voltage

3.7V

Country of Origin

Malaysia

Product details

Lumileds LUXEON IR Domed IR LEDs

Lumileds LUXEON IR Domed LEDs are high-power IR emitters featuring integrated primary optics for accurate beam control. Available in a choice of different wavelengths and viewing angles, the LUXEON IR Domed LEDs are ideal for a range of applications.
LUXEON IR Domed LEDs have an industry standard footprint of 3.7 x 3.7 mm, enabling you to easily upgrade your existing designs.
Suitable applications include; CCTV, machine vision, 3D scanning, biometric data, user interface control and virtual reality.

Infrared (IR) Light Emitters, Lumileds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 7,770.00

AED 7.77 Each (On a Reel of 1000) (ex VAT)

AED 8,158.50

AED 8.158 Each (On a Reel of 1000) (inc. VAT)

L1I0-0850060000000 Lumileds, Luxeon IR Domed Line 850nm IR LED, SMD package

AED 7,770.00

AED 7.77 Each (On a Reel of 1000) (ex VAT)

AED 8,158.50

AED 8.158 Each (On a Reel of 1000) (inc. VAT)

L1I0-0850060000000 Lumileds, Luxeon IR Domed Line 850nm IR LED, SMD package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
1000 - 1000AED 7.77AED 7,770.00
2000 - 2000AED 7.56AED 7,560.00
3000+AED 7.402AED 7,402.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

850nm

Radiant Flux

1350mW

Radiant Intensity

1150mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

3

Dimensions

3.7 x 3.7 x 2.96mm

Lens Shape

Dome

Series

Luxeon IR Domed Line

Maximum Supply Voltage

3.7V

Country of Origin

Malaysia

Product details

Lumileds LUXEON IR Domed IR LEDs

Lumileds LUXEON IR Domed LEDs are high-power IR emitters featuring integrated primary optics for accurate beam control. Available in a choice of different wavelengths and viewing angles, the LUXEON IR Domed LEDs are ideal for a range of applications.
LUXEON IR Domed LEDs have an industry standard footprint of 3.7 x 3.7 mm, enabling you to easily upgrade your existing designs.
Suitable applications include; CCTV, machine vision, 3D scanning, biometric data, user interface control and virtual reality.

Infrared (IR) Light Emitters, Lumileds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more