Lumileds2.85 V White LED 4530 SMD, LUXEON Rebel Plus LX18-P140-3

RS Stock No.: 774-3022Brand: LumiledsManufacturers Part No.: LX18-P140-3
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

4530

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

180 lm

Lens Shape

Round

Series

LUXEON Rebel Plus

Dimensions

3.17 x 4.61 x 2.1mm

Colour Temperature

4000K

Product details

Lumileds LUXEON Rebel PLUS Series LEDs

LUXEON Rebel PLUS LEDs, from Lumileds, are illumination grade LED light sources that are compatible optically and electrically with existing LUXEON Rebel LEDs. Hot testing and colour binning of every LUXEON Rebel PLUS LED at real world operating conditions (Tj = 85°C) provides exceptional colour control. Additionally Freedom From Binning means every LUXEON Rebel PLUS LED in this range falls within a single 3 step MacAdam ellipse ensuring colour consistency from LED to LED.
Consistent high quality light output and real world efficacy make LUXEON Rebel PLUS LEDs ideal for a wide range of indoor lighting applications including: retrofit bulbs, downlights, office lighting, retail lighting, linear lighting and home lighting.

High CRI (Colour Rendering Index): 80 minimum
Superior efficacy, colour consistency and high light output
Freedom From Binning (3-step MacAdam Ellipse)
Hot tested at 85°C
LM-80 compliant
Low typical forward voltage: Vf= 2.76V at 350mA
Form and footprint compatible with existing LUXEON Rebel LEDs
4.5 x 3mm package with a 2.5mm dome lens that is optimised for maximum light output

Visible Light LEDs, Lumileds

Stock information temporarily unavailable.

AED 27.09

AED 13.545 Each (In a Pack of 2) (ex VAT)

AED 28.44

AED 14.222 Each (In a Pack of 2) (inc. VAT)

Lumileds2.85 V White LED 4530 SMD, LUXEON Rebel Plus LX18-P140-3
Select packaging type

AED 27.09

AED 13.545 Each (In a Pack of 2) (ex VAT)

AED 28.44

AED 14.222 Each (In a Pack of 2) (inc. VAT)

Lumileds2.85 V White LED 4530 SMD, LUXEON Rebel Plus LX18-P140-3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 13.545AED 27.09
20 - 48AED 13.125AED 26.25
50 - 98AED 12.758AED 25.52
100 - 198AED 12.338AED 24.68
200+AED 11.97AED 23.94

Technical Document

Specifications

LED Colours

White

Package Type

4530

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

180 lm

Lens Shape

Round

Series

LUXEON Rebel Plus

Dimensions

3.17 x 4.61 x 2.1mm

Colour Temperature

4000K

Product details

Lumileds LUXEON Rebel PLUS Series LEDs

LUXEON Rebel PLUS LEDs, from Lumileds, are illumination grade LED light sources that are compatible optically and electrically with existing LUXEON Rebel LEDs. Hot testing and colour binning of every LUXEON Rebel PLUS LED at real world operating conditions (Tj = 85°C) provides exceptional colour control. Additionally Freedom From Binning means every LUXEON Rebel PLUS LED in this range falls within a single 3 step MacAdam ellipse ensuring colour consistency from LED to LED.
Consistent high quality light output and real world efficacy make LUXEON Rebel PLUS LEDs ideal for a wide range of indoor lighting applications including: retrofit bulbs, downlights, office lighting, retail lighting, linear lighting and home lighting.

High CRI (Colour Rendering Index): 80 minimum
Superior efficacy, colour consistency and high light output
Freedom From Binning (3-step MacAdam Ellipse)
Hot tested at 85°C
LM-80 compliant
Low typical forward voltage: Vf= 2.76V at 350mA
Form and footprint compatible with existing LUXEON Rebel LEDs
4.5 x 3mm package with a 2.5mm dome lens that is optimised for maximum light output

Visible Light LEDs, Lumileds