Lumileds3.05 V PC Amber LED SMD, LUXEON Rebel LXM2-PL01-0000

RS Stock No.: 923-1073Brand: LumiledsManufacturers Part No.: LXM2-PL01-0000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

PC Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

70 lm

Lens Shape

Round

Dominant Wavelength

592 nm

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Series

LUXEON Rebel

Country of Origin

Malaysia

Product details

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds

You may be interested in
Lumileds2.75 V PC Amber LED  SMD, LUXEON C L1C1-PCA1000000000
AED 13.781Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 11,550.00

AED 11.55 Each (On a Reel of 1000) (ex VAT)

AED 12,127.50

AED 12.128 Each (On a Reel of 1000) (inc. VAT)

Lumileds3.05 V PC Amber LED SMD, LUXEON Rebel LXM2-PL01-0000

AED 11,550.00

AED 11.55 Each (On a Reel of 1000) (ex VAT)

AED 12,127.50

AED 12.128 Each (On a Reel of 1000) (inc. VAT)

Lumileds3.05 V PC Amber LED SMD, LUXEON Rebel LXM2-PL01-0000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000AED 11.55AED 11,550.00
2000+AED 10.028AED 10,027.50
You may be interested in
Lumileds2.75 V PC Amber LED  SMD, LUXEON C L1C1-PCA1000000000
AED 13.781Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

PC Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

70 lm

Lens Shape

Round

Dominant Wavelength

592 nm

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Series

LUXEON Rebel

Country of Origin

Malaysia

Product details

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds

You may be interested in
Lumileds2.75 V PC Amber LED  SMD, LUXEON C L1C1-PCA1000000000
AED 13.781Each (In a Pack of 5) (ex VAT)