Technical Document
Specifications
Brand
LuxoLamp Type
LED
Maximum Reach
1050mm
Base Type
Clamp
Colour
White
Lamp Supplied
Yes
Country of Origin
Norway
Stock information temporarily unavailable.
AED 1,392.61
AED 1,392.61 Each (ex VAT)
AED 1,462.24
AED 1,462.24 Each (inc. VAT)
Luxo LED Desk Light with Clamp
1
AED 1,392.61
AED 1,392.61 Each (ex VAT)
AED 1,462.24
AED 1,462.24 Each (inc. VAT)
Luxo LED Desk Light with Clamp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LuxoLamp Type
LED
Maximum Reach
1050mm
Base Type
Clamp
Colour
White
Lamp Supplied
Yes
Country of Origin
Norway