Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Luxo Wave LED LED Magnifying Lamp with Table Clamp Mount, 3.5dioptre, 175 x 108mm Lens

RS Stock No.: 788-4760Brand: LuxoManufacturers Part No.: WAL026019
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

Luxo

Dioptre

3.5dioptre

Lens Size

175 x 108mm

Maximum Reach

1360mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

2 x 6W

Operating Voltage

18V dc

Lens Length

175mm

Lens Width

108mm

Model Number p

Wave LED

Model Number (p)

Wave LED

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Norway

Product details

Luxo Wave LED Bench Magnifier

Professional LED wave magnifier suitable for industrial applications. The 3D feature is especially welcome when working with circuit boards and similar delicate objects.

3.5 Dioptre magnification.
Plu-in 18 V power supply.
Parallel, three-pivot arm.
3D Feature.

Stock information temporarily unavailable.

AED 3,455.50

AED 3,455.50 Each (ex VAT)

AED 3,628.27

AED 3,628.27 Each (inc. VAT)

Luxo Wave LED LED Magnifying Lamp with Table Clamp Mount, 3.5dioptre, 175 x 108mm Lens

AED 3,455.50

AED 3,455.50 Each (ex VAT)

AED 3,628.27

AED 3,628.27 Each (inc. VAT)

Luxo Wave LED LED Magnifying Lamp with Table Clamp Mount, 3.5dioptre, 175 x 108mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Luxo

Dioptre

3.5dioptre

Lens Size

175 x 108mm

Maximum Reach

1360mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

2 x 6W

Operating Voltage

18V dc

Lens Length

175mm

Lens Width

108mm

Model Number p

Wave LED

Model Number (p)

Wave LED

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Norway

Product details

Luxo Wave LED Bench Magnifier

Professional LED wave magnifier suitable for industrial applications. The 3D feature is especially welcome when working with circuit boards and similar delicate objects.

3.5 Dioptre magnification.
Plu-in 18 V power supply.
Parallel, three-pivot arm.
3D Feature.