M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
Technical Document
Specifications
Brand
M5StackDetector Type
PIR Motion Detector
Sensor Radius
0.5m
Battery
Not Included
Depth
12 mm
Width
24mm
Height
34 mm
Distrelec Product Id
30180760
Country of Origin
China
Stock information temporarily unavailable.
AED 35.12
AED 35.12 Each (ex VAT)
AED 36.88
AED 36.88 Each (inc. VAT)
M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
1
AED 35.12
AED 35.12 Each (ex VAT)
AED 36.88
AED 36.88 Each (inc. VAT)
M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
M5StackDetector Type
PIR Motion Detector
Sensor Radius
0.5m
Battery
Not Included
Depth
12 mm
Width
24mm
Height
34 mm
Distrelec Product Id
30180760
Country of Origin
China