Technical Document
Specifications
Brand
Mac 8Diameter
4.5mm
LED Holder Type
LED Spacer
For Use With
3 mm LED, 5 mm LED, 3-Terminal LED
Mounting Type
PCB
Series
LM
Country of Origin
Japan
Product details
LED Spacer (LM Series), MAC8
LED spacer for use with Ø 3, Ø 5 LED head diameter
Can also be used with 3-leg type
LED Mounting Hardware, Mac 8
AED 30.98
AED 3.098 Each (In a Pack of 10) (ex VAT)
AED 32.53
AED 3.253 Each (In a Pack of 10) (inc. VAT)
10
AED 30.98
AED 3.098 Each (In a Pack of 10) (ex VAT)
AED 32.53
AED 3.253 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.098 | AED 30.98 |
100+ | AED 1.68 | AED 16.80 |
Technical Document
Specifications
Brand
Mac 8Diameter
4.5mm
LED Holder Type
LED Spacer
For Use With
3 mm LED, 5 mm LED, 3-Terminal LED
Mounting Type
PCB
Series
LM
Country of Origin
Japan
Product details
LED Spacer (LM Series), MAC8
LED spacer for use with Ø 3, Ø 5 LED head diameter
Can also be used with 3-leg type