Mac 8 LED Spacer for use with 3 mm LED, 5 mm LED

RS Stock No.: 176-407Brand: Mac 8Manufacturers Part No.: LZ-5
brand-logo
View all in LED Holders

Technical Document

Specifications

Brand

Mac 8

LED Holder Type

LED Spacer

For Use With

3 mm LED, 5 mm LED

Mounting Type

PCB

Series

LZ

Country of Origin

Japan

Product details

LED Spacer (LZ Series), MAC8

Can be installed squarely on Ø 3, Ø 5 LED

LED Mounting Hardware, Mac 8

AED 36.22

AED 3.622 Each (In a Pack of 10) (ex VAT)

AED 38.03

AED 3.803 Each (In a Pack of 10) (inc. VAT)

Mac 8 LED Spacer for use with 3 mm LED, 5 mm LED

AED 36.22

AED 3.622 Each (In a Pack of 10) (ex VAT)

AED 38.03

AED 3.803 Each (In a Pack of 10) (inc. VAT)

Mac 8 LED Spacer for use with 3 mm LED, 5 mm LED

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90AED 3.622AED 36.22
100+AED 2.258AED 22.58

Technical Document

Specifications

Brand

Mac 8

LED Holder Type

LED Spacer

For Use With

3 mm LED, 5 mm LED

Mounting Type

PCB

Series

LZ

Country of Origin

Japan

Product details

LED Spacer (LZ Series), MAC8

Can be installed squarely on Ø 3, Ø 5 LED

LED Mounting Hardware, Mac 8