Technical Document
Specifications
Brand
Mac 8Body Height
3mm
Material
Brass
Body Diameter
5.5mm
Bore Diameter
3.3mm
For Screw Size
M2.6
Country of Origin
Japan
Product details
Through-Hole Taps
Spacer can be fitted on PCB
Stock information temporarily unavailable.
AED 81.90
AED 4.095 Each (In a Pack of 20) (ex VAT)
AED 86.00
AED 4.30 Each (In a Pack of 20) (inc. VAT)
Mac 8 TH-1.6-3.0-M2.6-B, 3mm High Brass Spacers for M2.6 Screw
20
AED 81.90
AED 4.095 Each (In a Pack of 20) (ex VAT)
AED 86.00
AED 4.30 Each (In a Pack of 20) (inc. VAT)
Mac 8 TH-1.6-3.0-M2.6-B, 3mm High Brass Spacers for M2.6 Screw
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 4.095 | AED 81.90 |
200 - 380 | AED 3.938 | AED 78.75 |
400 - 980 | AED 3.832 | AED 76.65 |
1000+ | AED 3.57 | AED 71.40 |
Technical Document
Specifications
Brand
Mac 8Body Height
3mm
Material
Brass
Body Diameter
5.5mm
Bore Diameter
3.3mm
For Screw Size
M2.6
Country of Origin
Japan
Product details
Through-Hole Taps
Spacer can be fitted on PCB