Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MACOR Ceramic Sheet 100mm x 100mm x 1mm

RS Stock No.: 139-829Brand: MACORManufacturers Part No.: 450-400-03
View all in Ceramic Sheets

Technical Document

Specifications

Brand

MACOR

Material

Ceramic

Length

100mm

Width

100mm

Thickness

1mm

Colour

White

Country of Origin

France

Stock information temporarily unavailable.

AED 609.00

AED 609.00 Each (ex VAT)

AED 639.45

AED 639.45 Each (inc. VAT)

MACOR Ceramic Sheet 100mm x 100mm x 1mm

AED 609.00

AED 609.00 Each (ex VAT)

AED 639.45

AED 639.45 Each (inc. VAT)

MACOR Ceramic Sheet 100mm x 100mm x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MACOR

Material

Ceramic

Length

100mm

Width

100mm

Thickness

1mm

Colour

White

Country of Origin

France