Technical Document
Specifications
Brand
MacronixMemory Size
64Mbit
Interface Type
Serial
Package Type
SOP
Pin Count
8
Organisation
16 x 4 bit, 32M x 2 bit, 64M x 1 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
2 V
Block Organisation
Symmetrical
Length
5.38mm
Height
1.91mm
Width
5.33mm
Dimensions
5.33 x 5.38 x 1.91mm
Series
MX25L
Number of Words
16M, 32M, 64M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
1 bit, 2 bit, 4 bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns
Country of Origin
Taiwan, Province Of China
Product details
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.
Flash Memory, Macronix
AED 34.12
AED 6.825 Each (In a Pack of 5) (ex VAT)
AED 35.83
AED 7.166 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 34.12
AED 6.825 Each (In a Pack of 5) (ex VAT)
AED 35.83
AED 7.166 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.825 | AED 34.12 |
50 - 245 | AED 5.04 | AED 25.20 |
250 - 495 | AED 4.988 | AED 24.94 |
500 - 1245 | AED 4.935 | AED 24.68 |
1250+ | AED 4.882 | AED 24.41 |
Technical Document
Specifications
Brand
MacronixMemory Size
64Mbit
Interface Type
Serial
Package Type
SOP
Pin Count
8
Organisation
16 x 4 bit, 32M x 2 bit, 64M x 1 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
2 V
Block Organisation
Symmetrical
Length
5.38mm
Height
1.91mm
Width
5.33mm
Dimensions
5.33 x 5.38 x 1.91mm
Series
MX25L
Number of Words
16M, 32M, 64M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
1 bit, 2 bit, 4 bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns
Country of Origin
Taiwan, Province Of China
Product details
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.