Maglite Solitaire Torch Silver

RS Stock No.: 395-2263Brand: MagliteManufacturers Part No.: K3A102U
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Batteries

1 x AAA

Case Material

Aluminium

Model

Solitaire

Range

1.5 m

Beam Type

Spot to Flood

Colour

Silver

Head Diameter

12.7mm

Country of Origin

United States

Product details

Maglite®

Stock information temporarily unavailable.

P.O.A.

Maglite Solitaire Torch Silver

P.O.A.

Maglite Solitaire Torch Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Straight

Batteries

1 x AAA

Case Material

Aluminium

Model

Solitaire

Range

1.5 m

Beam Type

Spot to Flood

Colour

Silver

Head Diameter

12.7mm

Country of Origin

United States

Product details

Maglite®