Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maglite Krypton Torch Black

RS Stock No.: 174-224Brand: Mag-LiteManufacturers Part No.: S4D016U
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Krypton

Case Material

Aluminium

Batteries

4 x D

Beam Type

Spot to Flood

Colour

Black

Head Diameter

2.25in

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maglite Krypton Torch Black

P.O.A.

Maglite Krypton Torch Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Krypton

Case Material

Aluminium

Batteries

4 x D

Beam Type

Spot to Flood

Colour

Black

Head Diameter

2.25in

Country of Origin

United States

You may be interested in