Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maglite LED Torch Black 226 lm, 167.8 mm

RS Stock No.: 885-0812Brand: Mag-LiteManufacturers Part No.: SP2P017
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Rotating Cap

Lamp Type

LED

Luminosity

226 lm

Batteries

2 x AA

Model

Mini Maglite

Range

140 m

Length

167.8 mm

Colour

Black

Head Diameter

25.4mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maglite LED Torch Black 226 lm, 167.8 mm

P.O.A.

Maglite LED Torch Black 226 lm, 167.8 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Rotating Cap

Lamp Type

LED

Luminosity

226 lm

Batteries

2 x AA

Model

Mini Maglite

Range

140 m

Length

167.8 mm

Colour

Black

Head Diameter

25.4mm

Country of Origin

United States

You may be interested in