Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maglite 2D PRO LED - Compact Torch Black 274 lm

RS Stock No.: 778-5203Brand: Mag-LiteManufacturers Part No.: ST2P016
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

LED

Luminosity

274 lm

Batteries

2 x D

Model

2D PRO

Range

366 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

57mm

Country of Origin

United States

Product details

Maglite®

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maglite 2D PRO LED - Compact Torch Black 274 lm

P.O.A.

Maglite 2D PRO LED - Compact Torch Black 274 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Lamp Type

LED

Luminosity

274 lm

Batteries

2 x D

Model

2D PRO

Range

366 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

57mm

Country of Origin

United States

Product details

Maglite®

You may be interested in