Magnatec, 33V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 812-588Brand: MagnatecManufacturers Part No.: BZX85C33V
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

33V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

8mA

Maximum Zener Impedance

1000Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.5 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.06 %/°C, 0.095 %/°C

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay, 33V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
AED 0.22Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Magnatec, 33V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Magnatec, 33V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay, 33V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
AED 0.22Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Nominal Zener Voltage

33V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

8mA

Maximum Zener Impedance

1000Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.5 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.06 %/°C, 0.095 %/°C

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay, 33V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
AED 0.22Each (In a Pack of 100) (ex VAT)