Technical Document
Specifications
Brand
MagnumSeries
Utah
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
China
Stock information temporarily unavailable.
AED 139.44
AED 139.44 1 Pair (ex VAT)
AED 146.41
AED 146.41 1 Pair (inc. VAT)
MAGNUM Utah Black Steel Toe Capped Unisex Safety Boot, UK 8, EU 42
1
AED 139.44
AED 139.44 1 Pair (ex VAT)
AED 146.41
AED 146.41 1 Pair (inc. VAT)
MAGNUM Utah Black Steel Toe Capped Unisex Safety Boot, UK 8, EU 42
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MagnumSeries
Utah
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
China