Hazardous Product

Makita BL1840B Battery Charger For Lithium-Ion 18V

RS Stock No.: 256-6107Brand: MakitaManufacturers Part No.: 632F07-0
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Makita

Chemistries Charged

Lithium-Ion

Output Voltage

18V

Number of Batteries Charged

1

Batteries Included

No

Battery Type Charged

Li-ion

Model Number

BL1840B

Charging Time

36min

Dimensions

113 x 75 x 62mm

Weight

640g

Country of Origin

China

Stock information temporarily unavailable.

AED 573.46

AED 573.46 Each (ex VAT)

AED 602.13

AED 602.13 Each (inc. VAT)

Makita BL1840B Battery Charger For Lithium-Ion 18V

AED 573.46

AED 573.46 Each (ex VAT)

AED 602.13

AED 602.13 Each (inc. VAT)

Makita BL1840B Battery Charger For Lithium-Ion 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Chemistries Charged

Lithium-Ion

Output Voltage

18V

Number of Batteries Charged

1

Batteries Included

No

Battery Type Charged

Li-ion

Model Number

BL1840B

Charging Time

36min

Dimensions

113 x 75 x 62mm

Weight

640g

Country of Origin

China