Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita 9554NBKD 115mm, UK Plug

RS Stock No.: 667-4051Brand: MakitaManufacturers Part No.: 9554NBKD
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Makita

Disc Size

115mm

Speed

10000rpm

Voltage Rating

240V

Wattage

701W

Weight

1.4kg

Plug Type

Type G - British 3-pin

Model Number

9554NBKD

Product details

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Makita 9554NBKD 115mm, UK Plug

P.O.A.

Makita 9554NBKD 115mm, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Disc Size

115mm

Speed

10000rpm

Voltage Rating

240V

Wattage

701W

Weight

1.4kg

Plug Type

Type G - British 3-pin

Model Number

9554NBKD

Product details

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

You may be interested in