Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita Wood Circular Saw Blade, Pack of 1

RS Stock No.: 194-7955Brand: MakitaManufacturers Part No.: B-09438
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Makita

Saw Blade Type

Circular Saw Blade

Application

Wood

Materials Cut

Wood

Number of Teeth

24

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Blade Diameter

210mm

Stock information temporarily unavailable.

AED 309.22

AED 309.22 Each (ex VAT)

AED 324.68

AED 324.68 Each (inc. VAT)

Makita Wood Circular Saw Blade, Pack of 1

AED 309.22

AED 309.22 Each (ex VAT)

AED 324.68

AED 324.68 Each (inc. VAT)

Makita Wood Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Saw Blade Type

Circular Saw Blade

Application

Wood

Materials Cut

Wood

Number of Teeth

24

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Blade Diameter

210mm