Technical Document
Specifications
Brand
MakitaSaw Blade Type
Circular Saw Blade
Number of Teeth
60
Number in Pack
1
Arbor Diameter
30mm
Blade Material
Tungsten Carbide
Blade Diameter
190mm
Stock information temporarily unavailable.
AED 375.32
AED 375.32 Each (ex VAT)
AED 394.09
AED 394.09 Each (inc. VAT)
Makita Circular Saw Blade, Pack of 1
1
AED 375.32
AED 375.32 Each (ex VAT)
AED 394.09
AED 394.09 Each (inc. VAT)
Makita Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSaw Blade Type
Circular Saw Blade
Number of Teeth
60
Number in Pack
1
Arbor Diameter
30mm
Blade Material
Tungsten Carbide
Blade Diameter
190mm