Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita 3/8 in Square Square Drive Socket Adapter, 50 mm Overall

RS Stock No.: 135-8866Brand: MakitaManufacturers Part No.: B-54667
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Makita

Drive Size

3/8 in

Type

Square Drive Socket Adapter

Drive Type

Square

Overall Length

50 mm

Sub Type

Adapter

Finish

Chrome

Material

Chrome Molybdenum Steel

Country of Origin

China

Product details

3/8in Square Drive Socket Adaptor

A useful accessory tool for professionals who want to ensure that torque and fit are matched for the job at hand. With robust design and made with top industry quality materials.

Features and Benefits

• Industry quality
• Robust Design
• 3/8in Square Drive

Stock information temporarily unavailable.

AED 22.68

AED 22.68 Each (ex VAT)

AED 23.81

AED 23.81 Each (inc. VAT)

Makita 3/8 in Square Square Drive Socket Adapter, 50 mm Overall

AED 22.68

AED 22.68 Each (ex VAT)

AED 23.81

AED 23.81 Each (inc. VAT)

Makita 3/8 in Square Square Drive Socket Adapter, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Drive Size

3/8 in

Type

Square Drive Socket Adapter

Drive Type

Square

Overall Length

50 mm

Sub Type

Adapter

Finish

Chrome

Material

Chrome Molybdenum Steel

Country of Origin

China

Product details

3/8in Square Drive Socket Adaptor

A useful accessory tool for professionals who want to ensure that torque and fit are matched for the job at hand. With robust design and made with top industry quality materials.

Features and Benefits

• Industry quality
• Robust Design
• 3/8in Square Drive