Technical Document
Specifications
Brand
MakitaSeries
B-574
Material
HSS-Tin
Drill Bit Type
Twist Drill Bit
Diameter
5mm
Overall Length
116 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 28.72
AED 28.72 Each (ex VAT)
AED 30.16
AED 30.16 Each (inc. VAT)
Makita B-574 Series HSS-TiN Twist Drill Bit, 5mm Diameter, 116 mm Overall
1
AED 28.72
AED 28.72 Each (ex VAT)
AED 30.16
AED 30.16 Each (inc. VAT)
Makita B-574 Series HSS-TiN Twist Drill Bit, 5mm Diameter, 116 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSeries
B-574
Material
HSS-Tin
Drill Bit Type
Twist Drill Bit
Diameter
5mm
Overall Length
116 mm
Country of Origin
China