Technical Document
Specifications
Brand
MakitaSet Type
Drill Bit Set
Drilling Application
Masonry
Drill Bit Type
SDS Drill Bit
Series
B-59
Material
Carbide
Number of Pieces
5
Minimum Size
5.5mm
Maximum Size
8mm
Set Contents
5.5 → 8 Drill Bit
Country of Origin
Germany
Stock information temporarily unavailable.
AED 281.77
AED 281.77 1 Set (ex VAT)
AED 295.86
AED 295.86 1 Set (inc. VAT)
Makita 5-Piece SDS Drill Bit Set for Masonry, 8mm Max, 5.5mm Min, Carbide Bits
1
AED 281.77
AED 281.77 1 Set (ex VAT)
AED 295.86
AED 295.86 1 Set (inc. VAT)
Makita 5-Piece SDS Drill Bit Set for Masonry, 8mm Max, 5.5mm Min, Carbide Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSet Type
Drill Bit Set
Drilling Application
Masonry
Drill Bit Type
SDS Drill Bit
Series
B-59
Material
Carbide
Number of Pieces
5
Minimum Size
5.5mm
Maximum Size
8mm
Set Contents
5.5 → 8 Drill Bit
Country of Origin
Germany