Technical Document
Specifications
Brand
MakitaAir Flow
4.6m³/min
Blade Span
180mm
Fan Type
Desk
Number Of Speeds
3
Supply Voltage
12 V
Dimensions
185 x 260 x 284mm
Depth
185mm
Height
284mm
Width
260mm
Special Features
Automatic Shut Off Power
Series
CF
Country of Origin
China
AED 638.35
AED 638.35 1 Box of 1 (ex VAT)
AED 670.27
AED 670.27 1 Box of 1 (inc. VAT)
1
AED 638.35
AED 638.35 1 Box of 1 (ex VAT)
AED 670.27
AED 670.27 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaAir Flow
4.6m³/min
Blade Span
180mm
Fan Type
Desk
Number Of Speeds
3
Supply Voltage
12 V
Dimensions
185 x 260 x 284mm
Depth
185mm
Height
284mm
Width
260mm
Special Features
Automatic Shut Off Power
Series
CF
Country of Origin
China