Technical Document
Specifications
Brand
MakitaDrilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
Tungsten Carbide Tipped
Number of Pieces
5
Minimum Size
4mm
Maximum Size
10mm
Set Contents
4 → 10 Drill Bit Set
Country of Origin
China
AED 48.56
AED 48.56 1 Set (ex VAT)
AED 50.99
AED 50.99 1 Set (inc. VAT)
Makita 5-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 4mm Min, Tungsten Carbide Tipped Bits
1
AED 48.56
AED 48.56 1 Set (ex VAT)
AED 50.99
AED 50.99 1 Set (inc. VAT)
Makita 5-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 4mm Min, Tungsten Carbide Tipped Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MakitaDrilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
Tungsten Carbide Tipped
Number of Pieces
5
Minimum Size
4mm
Maximum Size
10mm
Set Contents
4 → 10 Drill Bit Set
Country of Origin
China
