Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita BCS550Z Cordless, 18V

RS Stock No.: 812-9935Brand: MakitaManufacturers Part No.: DCS550Z
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Corded/Cordless

Cordless

Cutting Depth

51 mm

Maximum Speed

3600rpm

Model Number

BCS550Z

Voltage Rating

18V

Battery Type

Body Only

Country of Origin

Japan

Product details

Makita DCS550Z 18V LXT Body Only Circular Metal Saw

The Makita DCS550Z is an 18V metal circular saw, from one of the leading brands for professional power tools on the market. This powerful and robust cordless saw is ideal for professional use in construction, maintenance, roofing, building and more. This durable saw offers precisional cutting across various metals, such as sheet metals, square tubing and more.

This 136 mm circular saw is capable of making cuts up to 51 mm deep at 90 degrees making it ideal for a number of applications. Two LEDs illuminate the blade edge to allow to easily align the line. Featuring an impressively smooth motor that provides up to 3,600 RPM with replaceable carbon brushes, powered by Makita's 18V Li-ion rechargeable batteries.

Cordless circular saws are battery-operated power tools which have the advantage of full portability and mobility unrestricted by a power cable. Weighing only 2.4kg and coupled with a soft grip handle it makes the DCS550Z comfortable to use.

Features and Benefits

Adjustable circular saw, allowing for optimal visibility and accessibility when cutting in tight spaces

Rigid Stainless Steel base providing high quality and toughness

Smooth yet powerful motor for cutting various types of metal

Twin LED's for illuminating the cutting edge

Ergonomic soft handle for a more comfortable grip

Dual safety trigger to prevent accidental starting

Weight including battery 3.1kg

Works with all 18V Li-ion Makita Batteries

136 mm TCT blade

Typical Applications

Cordless circular saws are lightweight and portable as they do not need a mains power source. They can be used for a range of cutting applications such as wood and plastic.

FAQ's

Do you sell batteries for this saw?

Yes, we sell replacement batteries, please view our Makita Power Tool Batteries section e.g. 848-3725

Supplied with

1 x TCT (136 mm) Saw Blade
1 x Safety Goggles
1 x Hex Wrench

Makita Saws

You may be interested in
Stock information temporarily unavailable.

AED 1,296.75

AED 1,296.75 Each (ex VAT)

AED 1,361.59

AED 1,361.59 Each (inc. VAT)

Makita BCS550Z Cordless, 18V

AED 1,296.75

AED 1,296.75 Each (ex VAT)

AED 1,361.59

AED 1,361.59 Each (inc. VAT)

Makita BCS550Z Cordless, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Corded/Cordless

Cordless

Cutting Depth

51 mm

Maximum Speed

3600rpm

Model Number

BCS550Z

Voltage Rating

18V

Battery Type

Body Only

Country of Origin

Japan

Product details

Makita DCS550Z 18V LXT Body Only Circular Metal Saw

The Makita DCS550Z is an 18V metal circular saw, from one of the leading brands for professional power tools on the market. This powerful and robust cordless saw is ideal for professional use in construction, maintenance, roofing, building and more. This durable saw offers precisional cutting across various metals, such as sheet metals, square tubing and more.

This 136 mm circular saw is capable of making cuts up to 51 mm deep at 90 degrees making it ideal for a number of applications. Two LEDs illuminate the blade edge to allow to easily align the line. Featuring an impressively smooth motor that provides up to 3,600 RPM with replaceable carbon brushes, powered by Makita's 18V Li-ion rechargeable batteries.

Cordless circular saws are battery-operated power tools which have the advantage of full portability and mobility unrestricted by a power cable. Weighing only 2.4kg and coupled with a soft grip handle it makes the DCS550Z comfortable to use.

Features and Benefits

Adjustable circular saw, allowing for optimal visibility and accessibility when cutting in tight spaces

Rigid Stainless Steel base providing high quality and toughness

Smooth yet powerful motor for cutting various types of metal

Twin LED's for illuminating the cutting edge

Ergonomic soft handle for a more comfortable grip

Dual safety trigger to prevent accidental starting

Weight including battery 3.1kg

Works with all 18V Li-ion Makita Batteries

136 mm TCT blade

Typical Applications

Cordless circular saws are lightweight and portable as they do not need a mains power source. They can be used for a range of cutting applications such as wood and plastic.

FAQ's

Do you sell batteries for this saw?

Yes, we sell replacement batteries, please view our Makita Power Tool Batteries section e.g. 848-3725

Supplied with

1 x TCT (136 mm) Saw Blade
1 x Safety Goggles
1 x Hex Wrench

Makita Saws

You may be interested in