Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita DFT129FM4Z 18V Cordless Screwdriver

RS Stock No.: 199-004Brand: MakitaManufacturers Part No.: DFT129FM4Z
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

Makita

Electric Screwdriver Type

Cordless Screwdriver

Torque Range

5 → 12Nm

Speed

900rpm

Voltage Rating

18V

Push Start

No

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Lever Start

Yes

Brushless Motor

Yes

Model Number

DFT129FM4Z

Country of Origin

Japan

Stock information temporarily unavailable.

AED 3,594.78

AED 3,594.78 Each (ex VAT)

AED 3,774.52

AED 3,774.52 Each (inc. VAT)

Makita DFT129FM4Z 18V Cordless Screwdriver

AED 3,594.78

AED 3,594.78 Each (ex VAT)

AED 3,774.52

AED 3,774.52 Each (inc. VAT)

Makita DFT129FM4Z 18V Cordless Screwdriver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Electric Screwdriver Type

Cordless Screwdriver

Torque Range

5 → 12Nm

Speed

900rpm

Voltage Rating

18V

Push Start

No

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Lever Start

Yes

Brushless Motor

Yes

Model Number

DFT129FM4Z

Country of Origin

Japan