Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita DJS161Z Cordless 18V 1.6 mm Electric Shears

RS Stock No.: 194-5828Brand: MakitaManufacturers Part No.: DJS161Z
brand-logo
View all in Electric Shears & Nibblers

Technical Document

Specifications

Brand

Makita

Tool Type

Electric Shears

Corded/Cordless

Cordless

Cutting Capacity

1.6 mm

Battery Type

Li-ion

Voltage Rating

18V

Number of Batteries

0

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 1,713.65

AED 1,713.65 Each (ex VAT)

AED 1,799.33

AED 1,799.33 Each (inc. VAT)

Makita DJS161Z Cordless 18V 1.6 mm Electric Shears

AED 1,713.65

AED 1,713.65 Each (ex VAT)

AED 1,799.33

AED 1,799.33 Each (inc. VAT)

Makita DJS161Z Cordless 18V 1.6 mm Electric Shears
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Tool Type

Electric Shears

Corded/Cordless

Cordless

Cutting Capacity

1.6 mm

Battery Type

Li-ion

Voltage Rating

18V

Number of Batteries

0

Country of Origin

Japan

You may be interested in