Technical Document
Specifications
Brand
MakitaBattery Type
Li-ion
Battery Charge Time
60min
Model Number
HP488D, TD127D
Kit Type
Combination & Impact Driver Kit
Plug Type
Type G - British 3-pin
Kit Contents
Battery, Battery Charger, Impact Driver Body
Voltage Rating
18V
Corded/Cordless
Cordless
Number of Items
3
Brushed/Brushless Motor
Brushed
Country of Origin
China
AED 1,244.29
AED 1,244.29 Each (ex VAT)
AED 1,306.50
AED 1,306.50 Each (inc. VAT)
1
AED 1,244.29
AED 1,244.29 Each (ex VAT)
AED 1,306.50
AED 1,306.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaBattery Type
Li-ion
Battery Charge Time
60min
Model Number
HP488D, TD127D
Kit Type
Combination & Impact Driver Kit
Plug Type
Type G - British 3-pin
Kit Contents
Battery, Battery Charger, Impact Driver Body
Voltage Rating
18V
Corded/Cordless
Cordless
Number of Items
3
Brushed/Brushless Motor
Brushed
Country of Origin
China