Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita LXT Lawnmower Battery

RS Stock No.: 252-2566Brand: MakitaManufacturers Part No.: DLM432Z
brand-logo
View all in Lawnmowers

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Brushed/Brushless Motor

Brushless

Cutting Diameter

43cm

Battery Voltage

2 x 18V

Maximum Speed

3600rpm

Series

LXT

Noise Level

3dB(A)

Country of Origin

Romania

Stock information temporarily unavailable.

AED 2,953.11

AED 2,953.11 Each (ex VAT)

AED 3,100.77

AED 3,100.77 Each (inc. VAT)

Makita LXT Lawnmower Battery

AED 2,953.11

AED 2,953.11 Each (ex VAT)

AED 3,100.77

AED 3,100.77 Each (inc. VAT)

Makita LXT Lawnmower Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Brushed/Brushless Motor

Brushless

Cutting Diameter

43cm

Battery Voltage

2 x 18V

Maximum Speed

3600rpm

Series

LXT

Noise Level

3dB(A)

Country of Origin

Romania