Makita 110V Corded Hammer Drill, BS 4343 Plug

RS Stock No.: 535-584Brand: MakitaManufacturers Part No.: DP4700/1
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

Hammer Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

13mm

Orientation

Straight

Hammer Action

Yes

Wattage

510W

Model Number

DP4700

Plug Type

BS 4343

Country of Origin

Japan

Product details

Makita DP4700 13 mm Rotary Drill

A superbly weighted and corded drill with a quality feel. Offers straight forward drilling power with a hammer action and its made from high-quality materials. There is a keyless chuck operated by hand for fast drill bit changes and at the base there is a switch for forwarding and reverse mode.

Why would buy this corded hammer drill?

This no-nonsense rotary drill has great power, can be used continuously without fatigue especially when you engage the lock-on button. There is a supporting handle too that can be attached on either side plus you can keep it close at hand by attaching it to a belt of trouser clip.

Specification

• Corded Hammer Drill
• No Load Speed: 0 - 550 rpm
• Input wattage: 510 W
• Vibration: Drilling: 2.5 m/sec2
• Vibration K factor: 1.5 m/sec2
• Noise sound pressure: 86 dB(A)
• Noise sound power:97 dB(A)
• Noise K factor:3 dB(A)
• Net weight: 2.2 kg

Features and Benefits

• Powerful heavy-duty drill
• Lightweight 13 mm unit
• Variable speed trigger
• Lock-on button
• Direction switch at the base of the drill
• Keyless chuck
• Extra handle that can be attached on either side of the drill
• Belt clip

Makita DP4700 Options

Makita DP4700 110 V – RS Stock no: 535-584
Makita DP4700 240 V – RS Stock no: 535-578

Typical Applications

Corded drills are appropriate drilling holes. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts

FAQ’s

Does it come with a plug?
Yes, a UK Plug is supplied with RS stock: 535-578 & a 2P+E Plug with RS stock no: 535-584

Are there any drills bits included?
No, there are no drill bits supplied

What is the difference between a rotary & hammer drill?
There is no difference, only the terminology. A hammer drill provides a short, rapid hammer burst of quicker and effortless drilling.

Stock information temporarily unavailable.

AED 1,487.54

AED 1,487.54 Each (ex VAT)

AED 1,561.92

AED 1,561.92 Each (inc. VAT)

Makita 110V Corded Hammer Drill, BS 4343 Plug

Calibration type

AED 1,487.54

AED 1,487.54 Each (ex VAT)

AED 1,561.92

AED 1,561.92 Each (inc. VAT)

Makita 110V Corded Hammer Drill, BS 4343 Plug
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Drill Type

Hammer Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

13mm

Orientation

Straight

Hammer Action

Yes

Wattage

510W

Model Number

DP4700

Plug Type

BS 4343

Country of Origin

Japan

Product details

Makita DP4700 13 mm Rotary Drill

A superbly weighted and corded drill with a quality feel. Offers straight forward drilling power with a hammer action and its made from high-quality materials. There is a keyless chuck operated by hand for fast drill bit changes and at the base there is a switch for forwarding and reverse mode.

Why would buy this corded hammer drill?

This no-nonsense rotary drill has great power, can be used continuously without fatigue especially when you engage the lock-on button. There is a supporting handle too that can be attached on either side plus you can keep it close at hand by attaching it to a belt of trouser clip.

Specification

• Corded Hammer Drill
• No Load Speed: 0 - 550 rpm
• Input wattage: 510 W
• Vibration: Drilling: 2.5 m/sec2
• Vibration K factor: 1.5 m/sec2
• Noise sound pressure: 86 dB(A)
• Noise sound power:97 dB(A)
• Noise K factor:3 dB(A)
• Net weight: 2.2 kg

Features and Benefits

• Powerful heavy-duty drill
• Lightweight 13 mm unit
• Variable speed trigger
• Lock-on button
• Direction switch at the base of the drill
• Keyless chuck
• Extra handle that can be attached on either side of the drill
• Belt clip

Makita DP4700 Options

Makita DP4700 110 V – RS Stock no: 535-584
Makita DP4700 240 V – RS Stock no: 535-578

Typical Applications

Corded drills are appropriate drilling holes. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts

FAQ’s

Does it come with a plug?
Yes, a UK Plug is supplied with RS stock: 535-578 & a 2P+E Plug with RS stock no: 535-584

Are there any drills bits included?
No, there are no drill bits supplied

What is the difference between a rotary & hammer drill?
There is no difference, only the terminology. A hammer drill provides a short, rapid hammer burst of quicker and effortless drilling.