Technical Document
Specifications
Brand
MakitaType
Router
Cutting Speed
10000 → 30000rpm
Corded/Cordless
Cordless
Wattage
800W
Voltage Rating
18V
Chuck Size
0.25 in, 0.375 in
Model Number
DRT50ZJ
Stock information temporarily unavailable.
AED 1,384.94
AED 1,384.94 Each (ex VAT)
AED 1,454.19
AED 1,454.19 Each (inc. VAT)
Makita DRT50ZJ Cordless Router Drill, 18V
1
AED 1,384.94
AED 1,384.94 Each (ex VAT)
AED 1,454.19
AED 1,454.19 Each (inc. VAT)
Makita DRT50ZJ Cordless Router Drill, 18V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaType
Router
Cutting Speed
10000 → 30000rpm
Corded/Cordless
Cordless
Wattage
800W
Voltage Rating
18V
Chuck Size
0.25 in, 0.375 in
Model Number
DRT50ZJ