Makita LXT DSS611Z 165mm Cordless Hand-Held Circular Saw, 18V

RS Stock No.: 812-9938Brand: MakitaManufacturers Part No.: DSS611Z
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Arbor Diameter

20mm

Blade Diameter

165mm

Maximum Speed

3700rpm

Model Number

DSS611Z

Voltage Rating

18V

Series

LXT

Weight

3.2kg

Battery Voltage

18V

Battery Capacity

6Ah

Battery Type

Body Only

Product details

Makita 18V LXT Circular Saw Body Only DSS611Z

The Makita DSS611Z is an 18V circular saw, from one of the leading brands for professional power tools on the market. This powerful and robust cordless power tool is ideal for professional use in construction, maintenance, roofing, building and more. This durable saw offers precisional cutting across plywood, MDF and various timbers.

This 165 mm circular saw is capable of making cuts up to 57 mm deep at 90 degrees and 36 mm max depth at 50 degrees making it ideal for a number of applications. Featuring an impressively smooth motor that provides up to 3,700 RPM, powered by Makita's 18V Li-ion rechargeable batteries.

Cordless circular saws are battery-operated power tools which have the advantage of full portability and mobility unrestricted by a power cable. Weighing only 3.1kg and coupled with a soft grip handle it makes the DSS611Z comfortable to use.

Features and Benefits

Adjustable circular saw, allowing for optimal visibility and accessibility when cutting in tight spaces

Rigid Aluminium base providing high quality and toughness

Smooth yet powerful motor for cutting various types of wood

Maximum angled cut up 50 degrees to a depth of 36 mm

Ergonomic soft handle for a more comfortable grip

Dual safety trigger to prevent accidental starting

Weight including battery 3.1kg

Works with all 18V Li-ion Makita Batteries

165 mm blade

Typical Applications

Cordless circular saws are lightweight and portable as they do not need a mains power source. They can be used for a range of cutting applications such as wood and plastic.

FAQ's

Do you sell batteries for this saw?

Yes, we sell replacement batteries, please view our Makita Power Tool Batteries section e.g. 848-3725

Safety

You should always wear personal protective equipment such as safety glasses when using a circular saw in order to stop flying debris like splinters getting into your eyes.

Supplied with

1 x TCT Saw Blade
1 x Guide Rule
1 x Hex Wrench

Makita Saws

You may be interested in
Stock information temporarily unavailable.

AED 1,234.90

AED 1,234.90 Each (ex VAT)

AED 1,296.65

AED 1,296.65 Each (inc. VAT)

Makita LXT DSS611Z 165mm Cordless Hand-Held Circular Saw, 18V

AED 1,234.90

AED 1,234.90 Each (ex VAT)

AED 1,296.65

AED 1,296.65 Each (inc. VAT)

Makita LXT DSS611Z 165mm Cordless Hand-Held Circular Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Arbor Diameter

20mm

Blade Diameter

165mm

Maximum Speed

3700rpm

Model Number

DSS611Z

Voltage Rating

18V

Series

LXT

Weight

3.2kg

Battery Voltage

18V

Battery Capacity

6Ah

Battery Type

Body Only

Product details

Makita 18V LXT Circular Saw Body Only DSS611Z

The Makita DSS611Z is an 18V circular saw, from one of the leading brands for professional power tools on the market. This powerful and robust cordless power tool is ideal for professional use in construction, maintenance, roofing, building and more. This durable saw offers precisional cutting across plywood, MDF and various timbers.

This 165 mm circular saw is capable of making cuts up to 57 mm deep at 90 degrees and 36 mm max depth at 50 degrees making it ideal for a number of applications. Featuring an impressively smooth motor that provides up to 3,700 RPM, powered by Makita's 18V Li-ion rechargeable batteries.

Cordless circular saws are battery-operated power tools which have the advantage of full portability and mobility unrestricted by a power cable. Weighing only 3.1kg and coupled with a soft grip handle it makes the DSS611Z comfortable to use.

Features and Benefits

Adjustable circular saw, allowing for optimal visibility and accessibility when cutting in tight spaces

Rigid Aluminium base providing high quality and toughness

Smooth yet powerful motor for cutting various types of wood

Maximum angled cut up 50 degrees to a depth of 36 mm

Ergonomic soft handle for a more comfortable grip

Dual safety trigger to prevent accidental starting

Weight including battery 3.1kg

Works with all 18V Li-ion Makita Batteries

165 mm blade

Typical Applications

Cordless circular saws are lightweight and portable as they do not need a mains power source. They can be used for a range of cutting applications such as wood and plastic.

FAQ's

Do you sell batteries for this saw?

Yes, we sell replacement batteries, please view our Makita Power Tool Batteries section e.g. 848-3725

Safety

You should always wear personal protective equipment such as safety glasses when using a circular saw in order to stop flying debris like splinters getting into your eyes.

Supplied with

1 x TCT Saw Blade
1 x Guide Rule
1 x Hex Wrench

Makita Saws

You may be interested in