Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita DTD156Z - Cordless 18V Impact Driver with Body Only

RS Stock No.: 200-5577Brand: MakitaManufacturers Part No.: DTD156Z
brand-logo
View all in Impact Drivers

Technical Document

Specifications

Brand

Makita

Corded/Cordless

Cordless

Number of Batteries Supplied

0

Charger Supplied

No

Maximum Torque - Fastening

155Nm

Maximum Torque - Releasing

155Nm

Drive Size

1/4 in

Voltage Rating

18V

Model Number

DTD156Z

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 736.89

AED 736.89 Each (ex VAT)

AED 773.73

AED 773.73 Each (inc. VAT)

Makita DTD156Z - Cordless 18V Impact Driver with Body Only

AED 736.89

AED 736.89 Each (ex VAT)

AED 773.73

AED 773.73 Each (inc. VAT)

Makita DTD156Z - Cordless 18V Impact Driver with Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Corded/Cordless

Cordless

Number of Batteries Supplied

0

Charger Supplied

No

Maximum Torque - Fastening

155Nm

Maximum Torque - Releasing

155Nm

Drive Size

1/4 in

Voltage Rating

18V

Model Number

DTD156Z

Country of Origin

China

You may be interested in