Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita 1/2 in 18V, 6Ah Cordless Body Only Impact Wrench

RS Stock No.: 206-7870Brand: MakitaManufacturers Part No.: DTW300Z
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

580Nm

Maximum Torque - Fastening

330Nm

Brushless Motor

Yes

Number of Batteries Supplied

0

Battery Capacity

6Ah

Speed

3200rpm

Weight

1.2kg

Model Number

DTW300Z

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 1,208.18

AED 1,208.18 Each (ex VAT)

AED 1,268.59

AED 1,268.59 Each (inc. VAT)

Makita 1/2 in 18V, 6Ah Cordless Body Only Impact Wrench

AED 1,208.18

AED 1,208.18 Each (ex VAT)

AED 1,268.59

AED 1,268.59 Each (inc. VAT)

Makita 1/2 in 18V, 6Ah Cordless Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

580Nm

Maximum Torque - Fastening

330Nm

Brushless Motor

Yes

Number of Batteries Supplied

0

Battery Capacity

6Ah

Speed

3200rpm

Weight

1.2kg

Model Number

DTW300Z

Country of Origin

United Kingdom

You may be interested in