Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita Battery Chainsaw

RS Stock No.: 252-2572Brand: MakitaManufacturers Part No.: DUC306Z
brand-logo
View all in Chainsaws

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

4.6 → 5.1kg

Battery Voltage

36V

Brushed/Brushless Motor

Brushless

Maximum Speed

20m/s

Noise Level

103dB(A)

Country of Origin

China

Stock information temporarily unavailable.

AED 1,771.77

AED 1,771.77 Each (ex VAT)

AED 1,860.36

AED 1,860.36 Each (inc. VAT)

Makita Battery Chainsaw

AED 1,771.77

AED 1,771.77 Each (ex VAT)

AED 1,860.36

AED 1,860.36 Each (inc. VAT)

Makita Battery Chainsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

4.6 → 5.1kg

Battery Voltage

36V

Brushed/Brushless Motor

Brushless

Maximum Speed

20m/s

Noise Level

103dB(A)

Country of Origin

China