Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita LXT Strimmer Battery

RS Stock No.: 252-2578Brand: MakitaManufacturers Part No.: DUR368AZ
brand-logo
View all in Strimmers

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

4.1 → 4.7kg

Battery Voltage

36V

Battery Capacity

6Ah

Number of Batteries Supplied

2

Brushed/Brushless Motor

Brushless

Motor Wattage

550W

Maximum Speed

6500rpm

Noise Level

89dB(A)

Series

LXT

Country of Origin

China

You may be interested in
Makita BL XGT Strimmer Battery
AED 2,051.38Each (ex VAT)
Stock information temporarily unavailable.

AED 2,077.00

AED 2,077.00 Each (ex VAT)

AED 2,180.85

AED 2,180.85 Each (inc. VAT)

Makita LXT Strimmer Battery

AED 2,077.00

AED 2,077.00 Each (ex VAT)

AED 2,180.85

AED 2,180.85 Each (inc. VAT)

Makita LXT Strimmer Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Makita BL XGT Strimmer Battery
AED 2,051.38Each (ex VAT)

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

4.1 → 4.7kg

Battery Voltage

36V

Battery Capacity

6Ah

Number of Batteries Supplied

2

Brushed/Brushless Motor

Brushless

Motor Wattage

550W

Maximum Speed

6500rpm

Noise Level

89dB(A)

Series

LXT

Country of Origin

China

You may be interested in
Makita BL XGT Strimmer Battery
AED 2,051.38Each (ex VAT)