Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita HR166D SDS Plus 10.8V Cordless Hammer Drill Body Only

RS Stock No.: 175-0407Brand: MakitaManufacturers Part No.: HR166DZ
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

Hammer Drill

Voltage Rating

10.8V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Body Only

Series

HR166D

Chuck Type

SDS Plus

Charger Supplied

No

Orientation

Straight

Number of Batteries

0

Hammer Action

Yes

Model Number

HR166DZ

Drilling Capacity (Wood)

13 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 884.77

AED 884.77 Each (ex VAT)

AED 929.01

AED 929.01 Each (inc. VAT)

Makita HR166D SDS Plus 10.8V Cordless Hammer Drill Body Only

AED 884.77

AED 884.77 Each (ex VAT)

AED 929.01

AED 929.01 Each (inc. VAT)

Makita HR166D SDS Plus 10.8V Cordless Hammer Drill Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Drill Type

Hammer Drill

Voltage Rating

10.8V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Body Only

Series

HR166D

Chuck Type

SDS Plus

Charger Supplied

No

Orientation

Straight

Number of Batteries

0

Hammer Action

Yes

Model Number

HR166DZ

Drilling Capacity (Wood)

13 mm

Country of Origin

China