Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SDS rotary hammer drill,110V 2kg

RS Stock No.: 458-1733Brand: MakitaManufacturers Part No.: HR2020/1
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Chuck Type

SDS

Hammer Action

Yes

Weight

2.3kg

Speed

0 → 1050rpm

Wattage

710W

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

32 mm

Drilling Capacity Masonry

20 mm

Model Number

HR2020/1

Drilling Capacity Metal

13 mm

Product details

SDS Hammer Drill (710W)

Reversible
Variable Speed
Torque limiting clutch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SDS rotary hammer drill,110V 2kg

P.O.A.

SDS rotary hammer drill,110V 2kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Chuck Type

SDS

Hammer Action

Yes

Weight

2.3kg

Speed

0 → 1050rpm

Wattage

710W

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

32 mm

Drilling Capacity Masonry

20 mm

Model Number

HR2020/1

Drilling Capacity Metal

13 mm

Product details

SDS Hammer Drill (710W)

Reversible
Variable Speed
Torque limiting clutch

You may be interested in