Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita JR30 JR3051T Corded Reciprocating Saw, 240V

RS Stock No.: 206-7872Brand: MakitaManufacturers Part No.: JR3051TK/2
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Saw Type

Reciprocating Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Cutting Depth

255 mm

Maximum Speed

0 → 3000rpm

Model Number

JR3051T

Plug Type

BS 4343

Voltage Rating

240V

Series

JR30

Weight

3.2kg

Weight

3.3kg

Stroke Length

30mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,088.17

AED 1,088.17 Each (ex VAT)

AED 1,142.58

AED 1,142.58 Each (inc. VAT)

Makita JR30 JR3051T Corded Reciprocating Saw, 240V

AED 1,088.17

AED 1,088.17 Each (ex VAT)

AED 1,142.58

AED 1,142.58 Each (inc. VAT)

Makita JR30 JR3051T Corded Reciprocating Saw, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Saw Type

Reciprocating Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Cutting Depth

255 mm

Maximum Speed

0 → 3000rpm

Model Number

JR3051T

Plug Type

BS 4343

Voltage Rating

240V

Series

JR30

Weight

3.2kg

Weight

3.3kg

Stroke Length

30mm

Country of Origin

China