Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita LS1018 260mm Corded Mitre Saw, 240V

RS Stock No.: 887-2803Brand: MakitaManufacturers Part No.: LS1018LN/2
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Saw Type

Mitre Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

30mm

Blade Diameter

260mm

Maximum Speed

4300rpm

Model Number

LS1018

Plug Type

Type G - British 3-pin

Voltage Rating

240V

Weight

19.9kg

Height

633mm

Depth

536mm

Length

825mm

Country of Origin

China

Product details

Makita 260mm Slide Compound Mitre Saw LS1018L

The Makita 260mm slide compound mitre saw is a robust, powerful cutting tool for the woodworker or carpenter that needs something that is easily portable from shop, site or vehicle. It has a rotating vertical pivot with horizontal sliding arms for the cutter head which means that you can cut on much wider boards. With a built in laser guide you can be confident that you can achieve excellent, accurate results when using the LS1018 model.

Features and Benefits

Soft start
Electric brake
Double Insulation
Bevel cutting 45 degrees left and right
Built in laser guide

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Stock information temporarily unavailable.

AED 4,831.78

AED 4,831.78 Each (ex VAT)

AED 5,073.37

AED 5,073.37 Each (inc. VAT)

Makita LS1018 260mm Corded Mitre Saw, 240V

AED 4,831.78

AED 4,831.78 Each (ex VAT)

AED 5,073.37

AED 5,073.37 Each (inc. VAT)

Makita LS1018 260mm Corded Mitre Saw, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Saw Type

Mitre Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

30mm

Blade Diameter

260mm

Maximum Speed

4300rpm

Model Number

LS1018

Plug Type

Type G - British 3-pin

Voltage Rating

240V

Weight

19.9kg

Height

633mm

Depth

536mm

Length

825mm

Country of Origin

China

Product details

Makita 260mm Slide Compound Mitre Saw LS1018L

The Makita 260mm slide compound mitre saw is a robust, powerful cutting tool for the woodworker or carpenter that needs something that is easily portable from shop, site or vehicle. It has a rotating vertical pivot with horizontal sliding arms for the cutter head which means that you can cut on much wider boards. With a built in laser guide you can be confident that you can achieve excellent, accurate results when using the LS1018 model.

Features and Benefits

Soft start
Electric brake
Double Insulation
Bevel cutting 45 degrees left and right
Built in laser guide

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .