Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita Keyless 40V Cordless Impact Driver Body Only

RS Stock No.: 205-2392Brand: MakitaManufacturers Part No.: TD001GZ
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

Impact Driver

Voltage Rating

40V

Corded/Cordless

Cordless

Battery Type

Body Only

Chuck Size

6.35mm

Chuck Type

Keyless

Number of Batteries

0

Speed

0- 3700 / 3200 /2100 / 1100rpm

Model Number

TD001GZ

Country of Origin

China

You may be interested in
Makita TD001GZ02 - 40V Impact Driver
AED 1,825.90Each (ex VAT)
Stock information temporarily unavailable.

AED 1,502.45

AED 1,502.45 Each (ex VAT)

AED 1,577.57

AED 1,577.57 Each (inc. VAT)

Makita Keyless 40V Cordless Impact Driver Body Only

AED 1,502.45

AED 1,502.45 Each (ex VAT)

AED 1,577.57

AED 1,577.57 Each (inc. VAT)

Makita Keyless 40V Cordless Impact Driver Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Makita TD001GZ02 - 40V Impact Driver
AED 1,825.90Each (ex VAT)

Technical Document

Specifications

Brand

Makita

Drill Type

Impact Driver

Voltage Rating

40V

Corded/Cordless

Cordless

Battery Type

Body Only

Chuck Size

6.35mm

Chuck Type

Keyless

Number of Batteries

0

Speed

0- 3700 / 3200 /2100 / 1100rpm

Model Number

TD001GZ

Country of Origin

China

You may be interested in
Makita TD001GZ02 - 40V Impact Driver
AED 1,825.90Each (ex VAT)