Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita 1/4 in 12V Body Only Impact Wrench

RS Stock No.: 195-4821Brand: MakitaManufacturers Part No.: TW060DZ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Makita

Voltage Rating

12V

Drive Size

1/4 in

Maximum Torque - Releasing

60Nm

Brushed/Brushless Motor

Brushed

Number of Batteries Supplied

0

Speed

2600rpm

Weight

1.2kg

Vibration

9m/s²

Model Number

TW060DZ

Country of Origin

China

Stock information temporarily unavailable.

AED 359.00

AED 359.00 Each (ex VAT)

AED 376.95

AED 376.95 Each (inc. VAT)

Makita 1/4 in 12V Body Only Impact Wrench

AED 359.00

AED 359.00 Each (ex VAT)

AED 376.95

AED 376.95 Each (inc. VAT)

Makita 1/4 in 12V Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Voltage Rating

12V

Drive Size

1/4 in

Maximum Torque - Releasing

60Nm

Brushed/Brushless Motor

Brushed

Number of Batteries Supplied

0

Speed

2600rpm

Weight

1.2kg

Vibration

9m/s²

Model Number

TW060DZ

Country of Origin

China