Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1500mm

RS Stock No.: 206-386Brand: ManorgaManufacturers Part No.: BRRAYOSLD171550S1
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Rack Mount Shelf

Number Of Shelves

12

Width

1500mm

Height

1750mm

Country of Origin

France

AED 8,862.26

AED 8,862.26 Each (ex VAT)

AED 9,305.37

AED 9,305.37 Each (inc. VAT)

Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1500mm

AED 8,862.26

AED 8,862.26 Each (ex VAT)

AED 9,305.37

AED 9,305.37 Each (inc. VAT)

Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1500mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Rack Mount Shelf

Number Of Shelves

12

Width

1500mm

Height

1750mm

Country of Origin

France